Hammond 1441-14

Steel enclosure, (L x W x H) 229 x 127 x 51 mm, gray (RAL 7046), 1441-14
$ 15.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1441-14.

Master Electronics

Datasheet1 page12 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+5.15%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1441-10
Steel enclosure, (L x W x H) 203 x 102 x 51 mm, gray (RAL 7046), 1441-10
Hammond1431-12
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 7 in. W x 5 in. D x 2 in. H
Hammond515-0930
ENCLOSURE, SLOPING, DESKTOP, STEEL, ALUMINUM, GRAY,7.4X6X2.13 IN, VENTED,1426 SERIES
Bud IndustriesJBH-4957-KO
Bud Industries JBH-4957-KO Junction Box, Knockouts, Hinged, 8x8x4 in, JBH Series
Bud IndustriesJB-3957
Enclosure 8.00 in. H x 8.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJB-3958-KO
NEMA Enclosure ABS Plastic NBF-32026, NEMA Enclosure ABS Plastic (15.8 X 11.8 X 6.3 In)

Descriptions

Descriptions of Hammond 1441-14 provided by its distributors.

Steel enclosure, (L x W x H) 229 x 127 x 51 mm, gray (RAL 7046), 1441-14
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 9X5X2IN, 1441SERIES
Racks & Rack Cabinet Accessories CHASSIS 5 X 9 X 2 BTM PANEL OPTIONAL
Chassis Steel ASA 61 Gray Finish 9 x 5 x 2 Inch Gray
Hammond 1441-14 Steel Chassis 229x127x51mm Grey
Hammond Manufacturing Steel Chassis 9X5X2
chassis - steel; ASA 61 grey finish STEEL CHASSIS 9X5X2 (9 x 5 x 2) Hammond PN 1441-14 : UPC [623980495804] Color: Gray
1441 STEEL CHAS 229X127X51 GRY
ENCLOSURE, CHASSIS, STEEL, GRAY; Enclosure Type:Chassis; Enclosure Material:Steel; External Height - Metric:51.71mm; External Width - Metric:228.6mm; External Depth - Metric:127mm; IP Rating:-; Body Color:Gray; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1441-14.