Hammond 1437MD

Pushbutton Enclosure Extra Deep 4 Pushbutton x 22.5mm Steel/Gray 10 x 4 x 4.75 Inch
$ 126.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1437MD.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-68.42%

Related Parts

Hammond1438D
Hammond N12 Lift Off, Screw Cover Enclosure -Extra Deep - 10 X 4 X 4.7 - Steel/Gray
Hammond1414PHI
N12 J BOX, HINGE COVER W/PANEL,10X8X4, S; STEEL, GRAY; Enclosure Type:Electrical / Industrial;
Hammond1414PHI6
ENCLOSURE, FLANGED, PANEL, STEEL, 10X8X6 IN, NEMA13, HINGED, 1414 PH SERIES

Descriptions

Descriptions of Hammond 1437MD provided by its distributors.

Pushbutton Enclosure Extra Deep 4 Pushbutton x 22.5mm Steel/Gray 10 x 4 x 4.75 Inch
PUSHBUTTON ENCLOSURE, NEMA 12, 4 HOLE GREY, 22.5MM DIAMETER STEEL
PUSHBUTTON ENCLOSURE, 10 X 4 X 4.7
ENCLOSURE, PUSH BUTTON, STEEL, GRAY; Enclosure Type:Push Button; Enclosure Material:Steel; External Height - Metric:254mm; External Width - Metric:102mm; External Depth - Metric:121mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM