Hammond 1427NCGPG9LG

cordgrip - grey nylon. long CABLE GLAND Hammond PN 1427NCGPG9LG : UPC [623980541983] Color: Gray
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427NCGPG9LG.

RS (Formerly Allied Electronics)

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-15.15%

Supply Chain

Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 1427NCGPG9LG provided by its distributors.

cordgrip - grey nylon. long CABLE GLAND Hammond PN 1427NCGPG9LG : UPC [623980541983] Color: Gray
CABLE GLAND, LIQUID-TIGHT CORDGRIP, NYLON, PG9,EXTRA LONG, GRAY
Cable Accessories Liquid Tight Cord Grip Nylon Gray Bag
Cordgrip Gray Nylon Long Light Gray PG9 Thread
Hammond Manufacturing Cable Gland
Thread Size:PG9; Cable Diameter Min:0.16"; Cable Diameter Max:0.31"; Cable Gland Material:Nylon (Polyamide); Gland Colour:Grey; IP / NEMA Rating:IP68, NEMA 4, NEMA 4X, NEMA 6, NEMA 6P, NEMA 12, NEMA 13; Product Range:1427NCG Series RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM