Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1427D5

Electrical Enclosure Accessories Bail Kit/5.5Centers Steel wHardware&Feet
$ 12.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427D5.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-13.97%

Supply Chain

Introduction Date2024-01-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1590SBK
Aluminum die cast enclosure, (L x W x H) 110 x 81 x 44 mm, black (RAL 9005), IP54, 1590SBK
Hammond1590GBK
Aluminum die cast enclosure, (L x W x H) 100 x 50 x 25 mm, black (RAL 9005), IP54, 1590GBK
Hammond1590BBK
Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, black (RAL 9005), IP54, 1590BBK
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesAN-1312-AB
Bud Industries AN-1312-AB Aluminum Enclosure, Black, 3.9x2.5x1.4 in, AN-A Series

Descriptions

Descriptions of Hammond 1427D5 provided by its distributors.

Electrical Enclosure Accessories Bail Kit/5.5Centers Steel wHardware&Feet
bail - chrome plated steel w/ plastic feet and hardware. 5.5" mounting centers BAIL 5.5" (6.33 x 0.2 x 2.5) Hammond PN 1427D5 : UPC [623980492100]
TILT BAIL KIT, 5.5 IN MOUNTING CENTER, CHROME PLATED STEEL WIRE W/FEET, HARDWARE
Chrome Plated Steel Bail, Four Black Plastic Feet, 160.7mm Product Length, 63.47mm Product Height
Aluminum Chassis BAIL/TILT STND 5.5IN
Bail Kit 2.49 in. H Steel Chrome
Hammond Manufacturing Bail 55in
ACCESSORIES, BAIL, 5.5 MOUNTIN
RS APAC
TILT BAIL, STEEL, 139.7MM, ENCLOSURE; Fixing Centres: 139.7mm; Handle Material: Steel; Thread Size - Metric: -; Thread Size - Imperial: 6-32; Product Range: 1427 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM