Hammond 1426S

Enclosure Beige with Vented Bottom Black Front Panel 12 x 6 x 4 Inch Beige
$ 60.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1426S.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

DigiKey

Inventory History

3 month trend:
-34.82%

Supply Chain

Introduction Date2024-10-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1426S-B
ENCLOSURE-20 GAUGE STEEL BLUE WITH BLACK FRONT PANEL, REAR PANEL&BOTTOM IS VENTED
Hammond 1456NEK4BKBU Sloped Enclosure 254x152x102mm Aluminium Blue/Black
Hammond1416E
Enclosure Ventilated Component Case; Steel; HxWxD: 4 x 6 x 4 in.
Bud IndustriesCS-11206-BT
Bud Industries CS-11206-BT Electronics Cabinet, Aluminum, 4x12x8 in, Champion Series
Bud IndustriesJBH-4961-KO
Enclosure, Junction Box, Steel, Gray; |Bud Industries JBH-4961-KO
Bud IndustriesJB-3961-KO
Enclosure 10.00 in. H x 10.00 in. W x 6.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge

Descriptions

Descriptions of Hammond 1426S provided by its distributors.

Enclosure Beige with Vented Bottom Black Front Panel 12 x 6 x 4 Inch Beige
ENCLOSURE, CABINET, DESKTOP, STEEL, OFF WHITE, 12X6X4 IN, VENTED, 1426 SERIES
ENCLOSURE, INSTRUMENT, STEEL, WHITE/BLK; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 101.6mm; External Width - Metric: 302.41mm; External Depth - Metric: 152.4mm; IP Rating: IP32; Body Colo

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1426S.