Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1426Y

Enclosure Beige with Vented Bottom Black Front Panel 12 x 6 x 5.5 Inch Beige

$ 60.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1426Y.

Electro Sonic

Datasheet1 page0 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-68.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1426Y-B
ENCLOSURE-20 GAUGE STEEL BLUE WITH BLACK FRONT PANEL, REAR PANEL&BOTTOM IS VENTED
Hammond1426S-B
ENCLOSURE-20 GAUGE STEEL BLUE WITH BLACK FRONT PANEL, REAR PANEL&BOTTOM IS VENTED
Hammond1426S
Enclosure Beige with Vented Bottom Black Front Panel 12 x 6 x 4 Inch Beige
Bud IndustriesC-1586
Bud Industries C-1586 Sloping Panel Enclosure, Steel, 6.5x11.1x7.3 in, Sloping Panel Series
Bud IndustriesC-1585
Bud Industries C-1585 Sloping Panel Enclosure, Steel, 6.5x9.1x7.3 in, Sloping Panel Series
Bud IndustriesJB-3961-KO
Enclosure 10.00 in. H x 10.00 in. W x 6.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge

Descriptions

Descriptions of Hammond 1426Y provided by its distributors.

Enclosure Beige with Vented Bottom Black Front Panel 12 x 6 x 5.5 Inch Beige
ENCLOSURE, CABINET, DESKTOP, STEEL, OFF WHITE, 12X6X5.5 IN, VENTED, 1426 SERIES
ENCLOSURE, INSTRUMENT, STEEL, WHITE; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 140mm; External Width - Metric: 305mm; External Depth - Metric: 152mm; IP Rating: IP32; Body Colour: Black, W

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1426Y.