What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1426K

Enclosure Beige with Vented Bottom Black Front Panel 6 x 5 x 4 Inch Beige
$ 48.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1426K.

Electro Sonic

Datasheet1 page26 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-9.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bud IndustriesCU-729
Enclosure Met, Small, Steel, 127Mm; |Bud Industries CU-729
Bud IndustriesSN-3702
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 6 X 6 X 4, NEMA 13, HINGED
HammondCS664
ENCLOSURE, JUNCTION BOX, MILD STEEL, 6X4X6, NEMA 1, NO KNOCKOUTS
HammondCHKO664
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 6X6X4 IN, QUARTER TURN, KNOCKOUTS
HammondHJ664HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;6x6x4in
Bud IndustriesCS-11202-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 6X6X4 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond 1426K provided by its distributors.

Enclosure Beige with Vented Bottom Black Front Panel 6 x 5 x 4 Inch Beige
ENCLOSURE, CABINET, DESKTOP, STEEL, OFF WHITE, 6X5X4 IN, VENTED, 1426 SERIES
ENCLOSURE, INSTRUMENT, STEEL, WHITE; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 102mm; External Width - Metric: 152mm; External Depth - Metric: 127mm; IP Rating: IP32; Body Colour: Black, W

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1426K.