Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CS-11202-BT

Enclosure, Cabinet, Desktop, Aluminum, Black/white, 6X6X4 in, Champion Series
$ 80.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CS-11202-BT.

Master Electronics

Datasheet1 page25 years ago

X-ON

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1458C4
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 6X6X4 IN, 1458 SERIES
HammondHJ664HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;6x6x4in
Hammond1458C3
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 6X6X3 IN, 1458 SERIES
Bud IndustriesEX-4522
Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 6.96 in. D Aluminum Silver Coating
Bud IndustriesAN-2810-AB
Bud Industries AN-2810-AB Aluminum Enclosure, Flanges, Black, 6.3x6.3x4 in, AN-A Flange Series
Bud IndustriesEX-4521
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,5.48X5.906X3.049IN, EXSERIES

Descriptions

Descriptions of Bud Industries CS-11202-BT provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 6X6X4 IN, CHAMPION SERIES
Champion Aluminum Electronics Cabinet CS-11202-BT, Champion Aluminum Electronics Cabinet (4 X 6 X 6 In)
CS Series 4.00" X 6.00" X 6.00" Ventilated Aluminum Cabinet
ENCLOSURE, CABINET, ALUMINIUM, BLACK
Black Textured Aluminum Electronics Cabinet
Small Metal Cabinets 4 X 6 X 6
ENCLOSURE, CABINET, ALUMINIUM, BLACK; En; ENCLOSURE, CABINET, ALUMINUM, BLACK; Enclosure Type:Cabinet; Enclosure Material:Aluminium; Body Color:Black; External Height - Imperial:4"; External Width - Imperial:6"; External Depth - Imperial:6"; Enclosure Type:Cabinet

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS11202BT