Hammond 1422VX12

NEMA 12 Double Door Wallmount Enclosure with Panel 42 x 60 x 12 Steel/Gray
$ 2,096.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1422VX12.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2023-12-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1422WW12
Hammond N12 Dbl Door Wallmount Enclosure W/Panel - 48 X 48 X 12 - Steel/Gray
Hammond1422UX12
NEMA 12 Double Door Wallmount Enclosure with Panel 36 x 60 x 12 Steel/Gray
Hammond1422RW10
Hammond N12 Dbl Door Wallmount Enclosure W/Panel - 30 X 48 X 10 - Steel/Gray

Descriptions

Descriptions of Hammond 1422VX12 provided by its distributors.

NEMA 12 Double Door Wallmount Enclosure with Panel 42 x 60 x 12 Steel/Gray
Enclosure Wall Mount; Mild Steel; HxWxD: 42.13 x 60.06 x 12.69 in.
Handle Electrical Enclosure, 42 in H, 13 in D, 60 in W, 12, Steel
ENCLOSURE, WALLMOUNT, MILD STEEL, NEMA 12, TWO DOOR, HANDLE
NEMA Enclosures NEMA12 2-DR 42X60X12
BOX STEEL GRAY 60.06"L X 42.13"W
BOX STL GRAY 42.130"L X 60.060"W
NEMA 12 TWO DOOR ENCL 42X60X12
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:1.07m; External Width - Metric:1.53m; External Depth - Metric:322mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM