Hammond 1422R10

Hammond N12 Dbl Door Wallmount Enclosure W/Panel - 30 X 42 X 10 - Steel/Gray
$ 1,279.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1422R10.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1422P10
Hammond N12 Dbl Door Wallmount Enclosure W/Panel - 24 X 42 X 10 - Steel/Gray
NEMA 12 Two Door Eclipse Enclosure 30 x 42 x 10 Steel/Light Gray 30 x 42 x 10 Inch
NEMA 12 Two Door Eclipse Enclosure 30 x 48 x 10 Steel/Light Gray 30 x 48 x 10 Inch

Descriptions

Descriptions of Hammond 1422R10 provided by its distributors.

Hammond N12 Dbl Door Wallmount Enclosure W/Panel - 30 X 42 X 10 - Steel/Gray
Enclosure Wall Mount; Mild Steel; HxWxD: 30 x 42 x 10 in.
ENCLOSURE, WALLMOUNT, MILD STEEL, NEMA 12, TWO DOOR, HANDLE
Enclosure, 30in.Hx42in.Wx10in.D, N12,
Electrical Enclosures NEMA12 2 DR 30X42X10
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:762mm; External Width - Metric:1.07m; External Depth - Metric:254mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM