Hammond 1422PW8

Hammond N12 Dbl Door Wallmount Enclosure W/Panel - 24 X 48 X 8 - Steel/Gray
$ 1,150.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1422PW8.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1422P8
Hammond N12 Dbl Door Wallmount Enclosure W/Panel - 24 X 42 X 8 - Steel/Gray
NEMA 12 Two Door Eclipse Enclosure 24 x 42 x 8 Steel/Gray 24 x 42 x 8 Inch
NEMA 12 Two Door Eclipse Enclosure 24 x 48 x 8 Steel/Gray 24 x 48 x 8 Inch

Descriptions

Descriptions of Hammond 1422PW8 provided by its distributors.

Hammond N12 Dbl Door Wallmount Enclosure W/Panel - 24 X 48 X 8 - Steel/Gray
Handle Electrical Enclosure, 24 in H, 8 in D, 48 in W, 12, Steel
ENCLOSURE, WALLMOUNT, MILD STEEL, NEMA 12, TWO DOOR, HANDLE
Enclosure, 24in.Hx48in.Wx8in.D, N12,
Electrical Enclosures NEMA12 2-DR 24X48X8
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:610mm; External Width - Metric:1.22m; External Depth - Metric:203mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM