Hammond 1422B20F

Floor Mount Enclosure 60.13 in. H x 48.06 in. W x 20.69 in. D NEMA 12 Steel ANSI 61 Gray
$ 3,279.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1422B20F.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1422B16F
Floor Mount Enclosure 60.13 in. H x 48.06 in. W x 16.69 in. D NEMA 12 Steel ANSI 61 Gray
Hammond1422B10F
Floor Mount Enclosure 60.13 in. H x 48.06 in. W x 10.69 in. D NEMA 12 Steel ANSI 61 Gray
Hammond1422B10
Floor Mount Enclosure 60.13 in. H x 48.06 in. W x 10.69 in. D NEMA 12 Steel ANSI 61 Gray

Descriptions

Descriptions of Hammond 1422B20F provided by its distributors.

Floor Mount Enclosure 60.13 in. H x 48.06 in. W x 20.69 in. D NEMA 12 Steel ANSI 61 Gray
N12 Dbl Door Floormount Encl w/panel - 60 x 48 x 20 - Steel/Gray NEMA 12 TWO DR ENCL C/W MTG FT (60.13 x 48.06 x 20.69) Hammond PN 1422B20F : UPC [623980399607]
ENCLOSURE, FLOOR MOUNT, STEEL, GRAY; Enclosure Type:Floor Mount; Enclosure Material:Steel; External Height - Metric:1.53m; External Width - Metric:1.22m; External Depth - Metric:526mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM