Hammond 1420Q9

Enclosure - Nema 1 Single Door Ansi 61 Grey Steel With Inner Panel
$ 494.641
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1420Q9.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

HammondN1A42249
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 42X24X9
HammondN1A36249
N1 Enclosure W/Panel - 36 X 24 X 9 - Steel/Gray Rohs Compliant: Yes |Hammond N1A36249
Hammond1420H9
ENCLOSURE - NEMA 1 SINGLE DOOR ANSI 61 GREY STEEL WITH INNER PANEL

Descriptions

Descriptions of Hammond 1420Q9 provided by its distributors.

ENCLOSURE - NEMA 1 SINGLE DOOR ANSI 61 GREY STEEL WITH INNER PANEL
N1 Wallmount Encl w/panel - 42 x 24 x 9 - Steel/Gray GNRL PURPOSE ENCL42X24X9 (42 x 24 x 9) Hammond PN 1420Q9 : UPC [623980393100]
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:1.07m; External Width - Metric:610mm; External Depth - Metric:229mm; IP Rating:IP20; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM