Hammond 1420G12

Enclosure, Wallmount, Mild Steel, Nema 1, Quarter Turn, Flanged
$ 452.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1420G12.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Related Parts

HammondN1A302412
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 30X24X12
HammondN1A242412
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 24X24X12
HammondN1A30249
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 30X24X9

Descriptions

Descriptions of Hammond 1420G12 provided by its distributors.

ENCLOSURE, WALLMOUNT, MILD STEEL, NEMA 1, QUARTER TURN, FLANGED
N1 Wallmount Encl w/panel - 30 x 24 x 12 - Steel/Gray GNRL PURPOSE ENCL30X24X12 (30 x 24 x 12) Hammond PN 1420G12 : UPC [623980392400]
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:762mm; External Width - Metric:610mm; External Depth - Metric:305mm; IP Rating:IP20; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM