Hammond 1418S16

Clamps Electrical Enclosure, 48 in H, 16 in D, 36 in W, 12, 13, Steel
$ 1,396.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1418S16.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

Hammond1418S12
Hammond N12 Wallmount Enclosure W/Panel - 48 X 36 X 12 - Steel/Gray
Hammond Manufacturing Type 3R Hinge Cover - 48 X 36 X 16 - Ste
NEMA 4,12 Eclipse Enclosure 48 x 36 x 16 Steel/Light Gray 48 x 36 x 16 Inch

Descriptions

Descriptions of Hammond 1418S16 provided by its distributors.

Clamps Electrical Enclosure, 48 in H, 16 in D, 36 in W, 12, 13, Steel
N12 Wallmount Encl w/panel - 48 x 36 x 16 - Steel/Gray NEMA12 PNL ENCL 48X36X16 (48 x 36 x 16) Hammond PN 1418S16 : UPC [623980371207]
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:1.22m; External Width - Metric:914mm; External Depth - Metric:406mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM