Hammond 1418N4S16H8

NEMA 4x Wallmount Enclosure with Panel 24 x 16 x 8 316 Stainless Steel 24 x 16 x 8 Inch
$ 1,375.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1418N4S16H8.

Master Electronics

Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29

Related Parts

NEMA 4,12 Eclipse Enclosure 24 x 16 x 8 Steel/Light Gray 24 x 16 x 8 Inch
ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 20X16X8
Hammond1418N4SSC8
NEMA 4x Wallmount Enclosure with Panel 20 x 16 x 8 304 Stainless Steel 20 x 16 x 8 Inch

Descriptions

Descriptions of Hammond 1418N4S16H8 provided by its distributors.

NEMA 4x Wallmount Enclosure with Panel 24 x 16 x 8 316 Stainless Steel 24 x 16 x 8 Inch
N4X Wallmount Encl w/panel - 24 x 16 x 8 - 316 SS NEMA 4 316SS ENCL 24X16X8 (24 x 16 x 8) Hammond PN 1418N4S16H8 : UPC [623980149097]
ENCLOSURE, WALL MOUNT, 316 SS, NATURAL; Enclosure Type:Wall Mount; Enclosure Material:316 Stainless Steel; External Height - Metric:610mm; External Width - Metric:406mm; External Depth - Metric:203mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM