Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1415B

Steel enclosure, (L x W x H) 102 x 76 x 127 mm, gray (RAL 7046), IP32, 1415B
$ 18.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1415B.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+164%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bud IndustriesCU-728
Enclosure Met, Small, Steel, 101.6Mm; |Bud Industries CU-728
HammondCSKO443
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 4X4X3, NEMA 1
HammondCS443
ENCLOSURE, JUNCTION BOX, MILD STEEL, 4X3X4, NEMA 1, NO KNOCKOUTS
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray
Hammond1411Q
Aluminum enclosure, (L x W x H) 178 x 127 x 76 mm, gray (RAL 7046), IP32, 1411Q
Bud IndustriesCU-2105-B
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-2105-B

Descriptions

Descriptions of Hammond 1415B provided by its distributors.

Steel enclosure, (L x W x H) 102 x 76 x 127 mm, gray (RAL 7046), IP32, 1415B
enclosure - ASA 61 grey; steel; utility STEEL UTILITY CASE 4X3X5 (4 x 3 x 5) Hammond PN 1415B : UPC [623980488301] Color: Gray
ENCLOSURE, UTILITY, STEEL, GREY; Enclosure Material:Steel; Body Colour:Grey; External Height - Imperial:5"; External Height - Metric:127mm; External Width - Imperial:2.99"; External Width - Metric:76mm; External Depth - Imperial:4.02"; External Depth - Metric:102mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1415B..