Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond CS443

Enclosure, Junction Box, Mild Steel, 4X3X4, Nema 1, No Knockouts
$ 12.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CS443.

Farnell

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
-16.09%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondCSKO443
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 4X4X3, NEMA 1
Bud IndustriesCU-2105-B
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-2105-B
Bud IndustriesCU-728
Enclosure Met, Small, Steel, 101.6Mm; |Bud Industries CU-728
Hammond1411L
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 5X4X3 IN
Hammond1454F
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 6X4X3 IN, RM SERIES
Bud IndustriesCU-234-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond CS443 provided by its distributors.

ENCLOSURE, JUNCTION BOX, MILD STEEL, 4X3X4, NEMA 1, NO KNOCKOUTS
Enclosure, 4in.Hx4in.Wx3in.D, N1,
Screws Junction Box, 4 in H, 3 in D, 4 in W, 1, Steel
N1 Screw Cover - 4 x 4 x 3 - Steel/Gray SCREW COVER NO KO'S 4X4X3 (4 x 4 x 3) Hammond PN CS443 : UPC [623980360010]
N1 Screw Cover 4 x 4 x 3 Steel/Gray 4 x 4 x 3 Inch
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 102mm; External Width - Metric: 102mm; External Depth - Metric: 76mm; IP Rating: IP20; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM