Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1414N4PHM8

Enclosure, Junction Box, Steel, Nema 4, 14 X 12 X 8, Continuous Hinge Door
$ 279.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414N4PHM8.

element14 APAC

Datasheet3 pages9 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.00%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

HammondEJ14128
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 14X12X8IN
Hammond1414N4M8
ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 4, 14 X 12 X 8, LIFT OFF COVER
Hammond1414N4ALM8
ENCLOSURE, JUNCTION BOX, ALUMINUM, NEMA 4X, 14 X 12 X 8, LIFT OFF COVER
Bud IndustriesSN-3708
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 14 X 12 X 8, NEMA 13, HINGED
Bud IndustriesSN-3706
ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Bud IndustriesCS-11216-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X8 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond 1414N4PHM8 provided by its distributors.

ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 14 X 12 X 8, CONTINUOUS HINGE DOOR
Enclosure Junction Box; Steel; HxWxD: 14 x 12 x 8 in.
N4 J Box, Hinge Cover w/panel - 14 x 12 x 8 - Steel/Gray NEMA4 HINGE ENCL 14X12X8 (14 x 12 x 8) Hammond PN 1414N4PHM8 : UPC [623980346809]
Enclosure, 14in.Hx12in.Wx8in.D, N4/12/13
Gray Steel Bracket Mount Junction Box
NEMA Enclosures NEMA4 HINGED 14X12X8
NEMA Type 4 Hinged Cover, 14 x
RS APAC
N4 J BOX, HINGE COVER W/PANEL,14X12X8, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 356mm; External Width - Metric: 305mm; External Depth - Metric: 203mm; IP Rating: IP66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM