Hammond 1414N4M8

Enclosure, Junction Box, Mild Steel, Nema 4, 14 X 12 X 8, Lift Off Cover
$ 244.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414N4M8.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondEJ14128
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 14X12X8IN
Hammond1414N4ALM8
ENCLOSURE, JUNCTION BOX, ALUMINUM, NEMA 4X, 14 X 12 X 8, LIFT OFF COVER
Hammond1414N4PHM8
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 14 X 12 X 8, CONTINUOUS HINGE DOOR
Bud IndustriesSN-3708
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 14 X 12 X 8, NEMA 13, HINGED
Bud IndustriesSN-3706
ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Bud IndustriesCS-11216-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X8 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond 1414N4M8 provided by its distributors.

ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 4, 14 X 12 X 8, LIFT OFF COVER
ENCLOSURE, JUNCTION BOX, STEEL, GREY
Gray Steel Flange Mount Type 4 Junction Box
ENCLOSURE, JUNCTION BOX, STEEL, GREY; Enclosure Type: Junction Box; Enclosure Material: Steel; External Height - Metric: 203mm; External Width - Metric: 305mm; External Depth - Metric: 356mm; IP Rating: IP66; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM