Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1414N4PHL6

Enclosure, Junction Box, Steel, Nema 4, 12 X 12 X 6, Continuous Hinge Door
$ 192.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414N4PHL6.

element14 APAC

Datasheet3 pages9 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+93.30%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondHJ12126HLP
Clamps Electrical Enclosure, 12 in H, 6 in D, 12 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414PHL6
ENCLOSURE, FLANGED, PANEL, STEEL, 12X12X6 IN, NEMA13, HINGED, 1414 PH SERIES
HammondCHKO12126
Enclosure Junction Box Mild Steel Gray 12x12x6 Inch Quarter Turn Knockouts
Bud IndustriesSN-3705
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 12 X 6, NEMA 13, HINGED
Bud IndustriesSN-3706
ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond 1414N4PHL6 provided by its distributors.

ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 12 X 12 X 6, CONTINUOUS HINGE DOOR
Enclosure Wall Mount; Steel; HxWxD: 12 x 12 x 6 in.
N4 J Box, Hinge Cover w/panel - 12 x 12 x 6 - Steel/Gray PIANO HINGED 1414N4 (12 x 12 x 6) Hammond PN 1414N4PHL6 : UPC [623980346403]
Enclosure, 12in.Hx12in.Wx6in.D, N4/12/13
Enclosures, Boxes, & Cases NEMA4 HINGED 12X12X6
Gray Steel Bracket Mount Junction Box
NEMA Type 4 Hinged Cover, 12 x
RS APAC
N4 J BOX, HINGE COVER W/PANEL,12X12X6, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:304.8mm; External Width - Metric:305mm; External Depth - Metric:152mm; IP Rating:IP66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM