Hammond 1411V

Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 12X8X3 in
$ 32.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411V.

Master Electronics

Datasheet1 page13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-1.68%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Hammond1411U
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 10X6X3.5 IN
Hammond1412V
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM,12X8X3 IN.
Hammond1411Y
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,16X8X3 IN
Bud IndustriesCU-2109-B
Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)
Bud IndustriesCU-478-G
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, GRAY,7.5X7.5X2.62 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1411V provided by its distributors.

ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,12X8X3 IN
enclosure - ASA 61 grey aluminum; utility UTILITY CASE 12.0 X 8.0 X 3.0 (12 x 8 x 3) Hammond PN 1411V : UPC [623980009131] Color: Gray
ENCLOSURE, UTILITY BOX, ALUM, GREY; Enclosure Type: Small; Enclosure Material: Aluminium; External Height - Metric: 76.4mm; External Width - Metric: 202.84mm; External Depth - Metric: 304.44mm; IP Rating: IP32; Body Colour: Gre

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411V.