Hammond 1426O

Enclosure Beige with Vented Bottom Black Front Panel 10 x 7 x 4 Inch Beige
$ 56.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1426O.

Electro Sonic

Datasheet1 page0 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-65.48%

Supply Chain

Introduction Date2024-10-29

Related Parts

HammondHJ8104HLP
Clamps Electrical Enclosure, 8 in H, 4 in D, 10 in W, type-3r, type-12, type-13, type-4, Steel
HammondEJ8104
Latches Electrical Enclosure, 8 in H, 4 in D, 10 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414PHRILP
ENCLOSURE, FLANGED, PANEL, STEEL, NEMA 13, HINGED, 1414 PH SERIES
Bud IndustriesCS-11206-BT
Bud Industries CS-11206-BT Electronics Cabinet, Aluminum, 4x12x8 in, Champion Series
Bud IndustriesCS-11204-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X4 IN, CHAMPION SERIES
Bud IndustriesJB-3961-KO
Enclosure 10.00 in. H x 10.00 in. W x 6.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge

Descriptions

Descriptions of Hammond 1426O provided by its distributors.

Enclosure Beige with Vented Bottom Black Front Panel 10 x 7 x 4 Inch Beige
ENCLOSURE, CABINET, DESKTOP, STEEL, OFF WHITE, 10X7X4 IN, VENTED, 1426 SERIES
ENCLOSURE, INSTRUMENT, STEEL, WHITE; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 102mm; External Width - Metric: 254mm; External Depth - Metric: 178mm; IP Rating: IP32; Body Colour: Black, W

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1426O.