Bud Industries AC-427

Enclosure, Chassis, Aluminum, Natural Finish, 4.00" X 10.00" X 17.00", AC Series
$ 44.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-427.

Future Electronics

Datasheet1 page13 years ago

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-82.54%

Supply Chain

Introduction Date2013-05-24

Related Parts

Bud IndustriesAC-416
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 10.00" X 17.00", AC SERIES
Bud IndustriesAC-1422
NEMA Enclosure ABS Plastic NBF-32014, NEMA Enclosure ABS Plastic (7.7 X 7.7 X 5.7 In)
Bud IndustriesAC-428
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 10.00" X 17.00", AC SERIES
Hammond1444-33
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X10X4 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-12103
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X10X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-32
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X10X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-427 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 10.00" X 17.00", AC SERIES
Bud Industries AC-427 Aluminum Chassis, 4 x 10 x 17 in, Welded, Natural, AC Series
BUD 17" x 10" x 4" Aluminum Chassis. Optional Bottom Plate Available
Natural Aluminum Bracket Mount Chassis Enclosure
Transi-Case Small Metal Case Gray TC-300-GT, Transi-Case Small Metal Case Gray (10.1 X 7 X 6 In)
ER - Enclosure; Aluminum; 17 i
RS APAC
Mini-Boxes/Chassis CHASSIS 10x17x4
Aluminum Chassis (4 X 10 X 17 In)
CHASSIS ALUM NATURAL 17"L X 10"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:101.6mm; External Width - Metric:254mm; External Depth - Metric:432mm; IP Rating:-; Body Color:Natural; NEMA Ra

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-427.
  • AC427