Bud Industries AC-416

Enclosure, Chassis, Aluminum, Natural Finish, 3.00" X 10.00" X 17.00", AC Series
$ 34.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-416.

Future Electronics

Datasheet1 page13 years ago

Sager Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.69%

Supply Chain

Introduction Date2013-05-24

Related Parts

Bud IndustriesAC-413
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 10.00" X 12.00", AC SERIES
Bud IndustriesAC-414
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 10.00" X 14.00", AC SERIES
Bud IndustriesAC-423
Aluminum Enclosure Black AN-1305-AB, Aluminum Enclosure Black (5.8 X 4.3 X 3 In)
Hammond1444-12103
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X10X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-32
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X10X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-14103
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,14X10X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-416 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 10.00" X 17.00", AC SERIES
Bud Industries AC-416 Aluminum Chassis, 3 x 10 x 17 in, Welded, Natural, AC Series
Minibox Small Metal Box Gray CU-2111-B, Minibox Small Metal Box Gray (12 X 7 X 4 In)
BUD 17" x 10" x 3" Aluminum Chassis. Optional Bottom Plate Available
Natural Aluminum Bracket Mount Chassis Enclosure
ER - Enclosure; Aluminum; 17.0
RS APAC
Mini-Boxes/Chassis CHASSIS 10x17x3
Aluminum Chassis (3 X 10 X 17 In)
CHASSIS ALUM NATURAL 17"L X 10"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:76.2mm; External Width - Metric:254mm; External Depth - Metric:432mm; IP Rating:-; Body Color:Natural; NEMA Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-416.
  • AC416