Hammond Power Solutions PH750MQMJ

Transformer 750VA 240/480VAC Primary 120/240VAC 6.25/3.13A Secondary Imperator
$ 294.71

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond Power Solutions PH750MQMJ.

Newark

Datasheet12 pages6 years ago
Datasheet321 pages13 years ago
Datasheet52 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.65%

Descriptions

Descriptions of Hammond Power Solutions PH750MQMJ provided by its distributors.

TRANSFORMER 750VA 240/480VAC PRIMARY 120/240VAC 6.25/3.13A SECONDARY IMPERATOR
Hammond 750VA Control Transformer
HPS Imperator, 750VA, 1PH, Open,
Control Transformer; Chassis Mount Transformer Type:Encapsulated; Secondary Voltages:110V, 115V, 120V; Power Rating:750Va; Frequency Range:50Hz/60Hz; Winding Type:-; Current Rating:6.25A; Transformer Terminals:Screw Rohs Compliant: Yes |Hammond Power Solutions PH750MQMJ
HPS 750 VA Industrial Control Transformer with 240 x 480 Primary and 120 x 240 Secondary and 6.25/3.13 Amps output at 50/60 HzHz. HPS Part Number: PH750MQMJ with Overall Dims of (5.13 x 6.69 x 4.31) and an approx weight of 16.6 Lbs. Optional Fuse Kit Part Number:PFK3

Manufacturer Aliases

Hammond Power Solutions has several brands around the world that distributors may use as alternate names. Hammond Power Solutions may also be known as the following names:

  • Hammond Power
  • HammondPowerSolutionsInc
  • Affiliated Distributors/Hammond Power Solutions
  • HAMMOND POWER STRIPS
  • HAMMOND PO
  • HAMMOND POWER SOLUTI