Hammond Power Solutions PH500MQMJ

Transformer 500VA 240/480VAC Primary 120/240VAC 4.17/2.08A Secondary Imperator
$ 242.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond Power Solutions PH500MQMJ.

Newark

Datasheet12 pages6 years ago
Datasheet321 pages13 years ago
Datasheet52 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65

Descriptions

Descriptions of Hammond Power Solutions PH500MQMJ provided by its distributors.

TRANSFORMER 500VA 240/480VAC PRIMARY 120/240VAC 4.17/2.08A SECONDARY IMPERATOR
INDUSTRIAL CONTROL TRANSFORMER, 240V x 480V, 500VA
Hammond 500VA Control Transformer
HPS Imperator, 500VA, 1PH, Open,
INDUSTRIAL CONTROL TRANSFORMER, 240V x 480V, 500VA; Chassis Mount Transformer Type:Encapsulated Industrial Control; Secondary Voltages:110V, 115V, 120V; Power Rating:500VA; Frequency Range:50Hz / 60Hz; Winding Type:- RoHS Compliant: Yes
HPS 500 VA Industrial Control Transformer with 240 x 480 Primary and 120 x 240 Secondary and 4.17/2.08 Amps output at 50/60 HzHz. HPS Part Number: PH500MQMJ with Overall Dims of (4.75 x 5.94 x 4.31) and an approx weight of 14.2 Lbs. Optional Fuse Kit Part Number:PFK3

Manufacturer Aliases

Hammond Power Solutions has several brands around the world that distributors may use as alternate names. Hammond Power Solutions may also be known as the following names:

  • Hammond Power
  • HammondPowerSolutionsInc
  • Affiliated Distributors/Hammond Power Solutions
  • HAMMOND POWER STRIPS
  • HAMMOND PO
  • HAMMOND POWER SOLUTI