Hammond Power Solutions PH350MLI

Transformer 350VA 240/480VAC Primary 25/120VAC 3.04/14.5A Secondary Imperator
$ 256.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond Power Solutions PH350MLI.

IHS

Datasheet12 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Hammond Power Solutions PH350MLI provided by its distributors.

TRANSFORMER 350VA 240/480VAC PRIMARY 25/120VAC 3.04/14.5A SECONDARY IMPERATOR
Please note that this product does NOT qualify for free shipping and may require truck freight.PH350MLI - Hammond Power Solutions CNTL
HPS 350 VA Industrial Control Transformer with 480/240 Primary and 120/25 Secondary and 3.04/14.58 Amps output at 50/60 HzHz. HPS Part Number: PH350MLI with Overall Dims of (4.5 x 5.56 x 4.44) and an approx weight of 11 Lbs. Optional Fuse Kit Part Number:PFK7
Machine Tool Control Transformers; Chassis Mount Transformer Type:Encapsulated; Secondary Voltages:24V, 115V; Power Rating:350Va; Frequency Range:50Hz/60Hz; Winding Type:-; Current Rating:3.04A; Transformer Terminals:Screw Rohs Compliant: Yes |Hammond Power Solutions PH350MLI

Manufacturer Aliases

Hammond Power Solutions has several brands around the world that distributors may use as alternate names. Hammond Power Solutions may also be known as the following names:

  • Hammond Power
  • HammondPowerSolutionsInc
  • Affiliated Distributors/Hammond Power Solutions
  • HAMMOND POWER STRIPS
  • HAMMOND PO
  • HAMMOND POWER SOLUTI