Hammond Power Solutions PH100MQMJ

Transformer 100VA 240/480VAC Primary 120/240VAC 0.83/0.42A Secondary Imperator
$ 92.3

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond Power Solutions PH100MQMJ.

Inventory History

3 month trend:
-14.86%

Descriptions

Descriptions of Hammond Power Solutions PH100MQMJ provided by its distributors.

TRANSFORMER 100VA 240/480VAC PRIMARY 120/240VAC 0.83/0.42A SECONDARY IMPERATOR
Control Transformer; Chassis Mount Transformer Type:Encapsulated; Secondary Voltages:110V, 115V, 120V; Power Rating:100Va; Frequency Range:50Hz/60Hz; Winding Type:-; Current Rating:830Ma; Transformer Terminals:Screw Rohs Compliant: Yes |Hammond Power Solutions PH100MQMJ
HPS 100 VA Industrial Control Transformer with 240 x 480 Primary and 120 x 240 Secondary and 0.83/0.42 Amps output at 50/60 HzHz. HPS Part Number: PH100MQMJ with Overall Dims of (3.25 x 4.19 x 3.63) and an approx weight of 4.5 Lbs. Optional Fuse Kit Part Number:PFK1
HPS, PH100MQMJ, Control Transformer, Industrial Molded Open Style, Series: Imperator, 120/240 V AC Secondary, 100 VA Power, 50/60 Hz Frequency, 1 ph, 0.83/0.42 A Maximum, Screw Connection, Panel Mounting, 105 deg C Insulation, 30 deg C, 3.25 in L x 4.19 in W x 3.63 in H Dimensions

Manufacturer Aliases

Hammond Power Solutions has several brands around the world that distributors may use as alternate names. Hammond Power Solutions may also be known as the following names:

  • Hammond Power
  • HammondPowerSolutionsInc
  • Affiliated Distributors/Hammond Power Solutions
  • HAMMOND POWER STRIPS
  • HAMMOND PO
  • HAMMOND POWER SOLUTI