Hammond Power Solutions CRX0059AE

CRX0059AE - Hammond Power Solutions REAC 59A 0.17mH 60Hz Cu Type1
$ 471
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond Power Solutions CRX0059AE.

RS (Formerly Allied Electronics)

Datasheet22 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hammond Power Solutions CRX0059AE provided by its distributors.

CRX0059AE - Hammond Power Solutions REAC 59A 0.17mH 60Hz Cu Type1
HPS Centurion Enclosed 208 Volts 59 Amps @ 60 Hz Line Reactor Rated at 20 HP and 3% Impedance. Overall Dims (10 x 8 x 8.13) @ 16.5 Lbs.
Line Reactor, 3-Phase, 59A, 0.17Mh; Product Range:Centurion R Series; Supply Voltage Max:208Vac; Power Consumption:20Hp; Impedance:-; Phase Type:-; Output Current:59A; Inductance:170Μh; Length:10"; Width:10"; Height:8.13" Rohs Compliant: Yes |Hammond Power Solutions CRX0059AE

Manufacturer Aliases

Hammond Power Solutions has several brands around the world that distributors may use as alternate names. Hammond Power Solutions may also be known as the following names:

  • Hammond Power
  • HammondPowerSolutionsInc
  • Affiliated Distributors/Hammond Power Solutions
  • HAMMOND POWER STRIPS
  • HAMMOND PO
  • HAMMOND POWER SOLUTI