Hamlin MITI-36-10

Switch, Reed, Spst-no, 500MA, 170VDC
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MITI-36-10. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hamlin MITI-36-10.

Farnell

Datasheet1 page22 years ago
Datasheet1 page12 years ago

element14

Newark

Descriptions

Descriptions of Hamlin MITI-36-10 provided by its distributors.

SWITCH, REED, SPST-NO, 500mA, 170VDC
Reed Switch; Circuitry:SPST-NO; Switching Voltage Max:170VDC; Body Length:0.276"; Breakdown Voltage Min:175V; Carry Current:0.5A; Contact Rating:10W; External Depth:0.071"; Leaded Process Compatible:Yes; Overall Length:1.811" ;RoHS Compliant: Yes
SWITCH, REED, SPST-NO, 500mA, 170VDC; Co; SWITCH, REED, SPST-NO, 500mA, 170VDC; Contact Configuration:SPST-NO; Switching Voltage Max:170V DC; Switching Power Max:10W; Contact Current Max:500mA; Contact Resistance Max:150mohm; Body Length:0.276"; Body Material:Glass

Manufacturer Aliases

Hamlin has several brands around the world that distributors may use as alternate names. Hamlin may also be known as the following names:

  • HAMLIN ELECTRONICS
  • ELEC
  • HAM
  • HAMLIN INC
  • Hamlin / Littelfuse
  • Hamlin Electronics Limited Partnership
  • HAMLIN ELECTRONICS EUROPE LTD
  • HAMLIN ELECTRONICS LIMITED PARTNERSHIP (VA)
  • HAMLIN ELECTRONICS EUROPE LIMITED
  • Hamlin Electronics Europe
  • HAMLIN ELEC LTD PARTNERSHIP
  • HAMLIN/ELEC-TROL
  • HAMLIN ELECTRON
  • HAMLIN BREED EL
  • Littelfuse Hamlin

Part Number Aliases

This part may be known by these alternate part numbers:

  • MITI-3 6-10