Hamlin HSS-2G0-50W-L

SHOCK SENSOR, HSS, SPNO, 50W, 2G; Contact Configuration: NO; External Length / Height: 30.23mm; Max Height: 14.41mm;...

Price and Stock

Descriptions

Descriptions of Hamlin HSS-2G0-50W-L provided by its distributors.

SHOCK SENSOR, HSS, SPNO, 50W, 2G; Contact Configuration:NO; External Length / Height:30.23mm; Max Height:14.41mm; Max Operating Temperature:85°C; Max Output Power:50W; Min Temperature Operating:-40°C; Response Time:14ms; Switch Function Type:NO; Width, External:13.0mm; Max Switching Power:50W; Voltage, Switching DC:200

Manufacturer Aliases

Hamlin has several brands around the world that distributors may use as alternate names. Hamlin may also be known as the following names:

  • HAMLIN ELECTRONICS
  • ELEC
  • HAM
  • HAMLIN INC
  • Hamlin / Littelfuse
  • Hamlin Electronics Limited Partnership
  • HAMLIN ELECTRONICS EUROPE LTD
  • HAMLIN ELECTRONICS LIMITED PARTNERSHIP (VA)
  • HAMLIN ELECTRONICS EUROPE LIMITED
  • Hamlin Electronics Europe
  • HAMLIN ELEC LTD PARTNERSHIP
  • HAMLIN/ELEC-TROL
  • HAMLIN ELECTRON
  • HAMLIN BREED EL
  • Littelfuse Hamlin