Hameg HMF2550

ARBITRARY FUNCTION GENERATOR, 50MHZ; Signal Generator Type: ARB, Function; Bandwidth: 50MHz; Modulation Type: AM, FM,...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HMF2550. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hameg HMF2550.

Newark

Datasheet2 pages17 years ago

Farnell

Descriptions

Descriptions of Hameg HMF2550 provided by its distributors.

ARBITRARY FUNCTION GENERATOR, 50MHZ; Signal Generator Type:ARB, Function; Bandwidth:50MHz; Modulation Type:AM, FM, FSK, PM, PWM; Supply Voltage Range:105V AC, 253V AC; External Height:75mm; External Width:285mm; External Depth:365mm;;RoHS Compliant: Yes
ARBITRARY FUNCTION GENERATOR, 50MHZ; Signal Generator Type:ARB / Function; Bandwidth:50MHz; Modulation Type:AM, FM, FSK, PM, PWM; Supply Voltage Range:105V AC, 253V AC; External Height:75mm; External Width:285mm; External Depth:365mm; Interface Type:RS-232, TCP / IP, IEEE-488, USB; Memory Size:256 kpts; Output Frequency:50MHz; Output Voltage Max:10V; Output Voltage Min:5mV; Resolution:14 bit; Rise Time:8ns; Sweep Rate Range:1ms to 500s; Total Error:0.04% total harmonic distortion

Manufacturer Aliases

Hameg has several brands around the world that distributors may use as alternate names. Hameg may also be known as the following names:

  • Hameg Instruments