HALO Electronics HDC205-100MTR

Ind Power Wirewound 10uH 20% 3.8A Carrier T/R
Production

Price and Stock

DistributorSKUMinPkg
TestcoHDC205-100MTR04K
2d
AvnetHDC205-100MTR04K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for HALO Electronics HDC205-100MTR.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded|Molded Wirewound 10uH 20% 100KHz Ferrite 2.4A 6.2 X 5.9 X 4.5 Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.5A 38mOhm DCR Embossed Carrier T/R
INDUCTOR, 10UH, 2.7A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:10
Power Inductors - SMD FIXED IND 10UH 3.8A 38 MOHM SMD
Ind Power Wirewound 10uH 20% 100KHz Ferrite 3.9A Embossed Plastic T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.8A 38mOhm DCR Embossed Plastic T/R

Descriptions

Descriptions of HALO Electronics HDC205-100MTR provided by its distributors.

Ind Power Wirewound 10uH 20% 3.8A Carrier T/R
FIXED IND 10UH 3.8A 38 MOHM SMD
General Purpose Inductor

Manufacturer Aliases

HALO Electronics has several brands around the world that distributors may use as alternate names. HALO Electronics may also be known as the following names:

  • HALO ELECTRONICS INC
  • HALO ELECT
  • Halo Microelectronics
  • HALO ELECTRONIC
  • Halo