Hakko B1302

Drill, Cleaning, 0.8MM, FR-4101/4102/4001/300, FM-2024, 817/807
$ 13.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hakko B1302.

Electro Sonic

Datasheet1 page11 years ago

element14 APAC

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Hakko B1302 provided by its distributors.

DRILL, CLEANING, 0.8mm, FR-4101/4102/4001/300, FM-2024, 817/807
Hakko B1302 Drill Cleaning 0.8mm Nozzle 802/707/802
HAKO DRILL W/HOLDER CLEA;CLEANING 0 8MM 802/807/8
CLEANING DRILL, 0.8MM/DESOLDERING SYSTEM;
Cleaning Drill with Holder, 0.8mm
CLEANING DRILL, FOR 0.8MM NOZZLE
CLEANING DRILL, FOR 0.8mm NOZZLE; Accessory Type:Cleaning Pin; For Use With:0.8mm Nozzle / Drill Dia. 07mm; Product Range:-; SVHC:No SVHC

Manufacturer Aliases

Hakko has several brands around the world that distributors may use as alternate names. Hakko may also be known as the following names:

  • American Hakko Products Inc
  • HAKO
  • HAKK
  • AMERICAN HAKKO PRODUCTS
  • AMERICAN HAKKO
  • HAKKO PRODUCTS INC
  • AMERICAN HAKKO PRODU
  • Hakko Corp �����
  • HAKKO CORPORATI
  • Hakko USA
  • Hakko Electronic Monitouch
  • HAKKO TOOLS
  • HAKKO Corporation
  • FORTIOR TECHNOLOGY CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • B1302.