Habia Cable RG 178

Wire And Cable, 1 Conductor(s), 707V, Communication Cable
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for RG 178. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Habia Cable RG 178.

IHS

Datasheet1 page5 years ago

Supply Chain

Introduction Date2020-12-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Habia Cable RG 178 provided by its distributors.

Wire And Cable, 1 Conductor(s), 707V, Communication Cable
Strands = 7 / Jacket Material = FEP / Jacket Colour = Brown / Original Packaging m = 100 / Coaxial Cable Types = RG-11 / Reel Length m = 100 / Type = Coax / Jacket Diameter mm = 1.75 / Shield Material = Silver-Plated Copper / Operating Temperature Max. °C = 200 / Conductor Material = Silver-Plated Copper / Operating Temperature Min. °C = -65 / Characteristic Impedance Ohm = 50 / Conductor Strand Type = Stranded / Strand Size mm = 0.3 / Packaging = Sold by Reel

Manufacturer Aliases

Habia Cable has several brands around the world that distributors may use as alternate names. Habia Cable may also be known as the following names:

  • HABIA
  • HABIA KABEL
  • HABIA CABLE BV
  • HABIA CABLE LTD
  • HABIACAB
  • HABIA CABLE NORDIC EUR
  • HABIA CABLE NORDIC
  • Habia + Factory CoC
  • HABIACABLEAB
  • Habia Cable GmbH
  • HABIA CABL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG178