Guhring 9042610063500

GUHRING 9042610063500 Carbide End Mill, Vari Helix, Dia. 1/4 In. More details: Carbide End Mill, Grade DK4460UF, List...

Submit Request for Quote

Unfortunately we do not know of any distributors for 9042610063500. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Guhring 9042610063500 provided by its distributors.

GUHRING 9042610063500 Carbide End Mill, Vari Helix, Dia. 1/4 In. More details: Carbide End Mill, Grade DK4460UF, List Number 4261, Ball Nose End Mill Style, Dimension Type Fractional Inch, Milling Dia. 1/4 In., Number of Flutes 4, Length of Cut 3/4 In., Center Cutting Type, Overall Length 2-1/2 In., Finish nano-A, Shank Dia. 1/4 In., Cutting Direction Right Hand, Helix Angle 36/38 Degrees , Corner Radius 0, End Mill Application Finishing

Manufacturer Aliases

Guhring has several brands around the world that distributors may use as alternate names. Guhring may also be known as the following names:

  • Guhring japan