Guhring 9039170063500

GUHRING 9039170063500 Spiral Flute Tap, Plug, 1/4-28, TiN, 3 Flute. More details: Spiral Flute Tap, Right Hand, Tap...

Submit Request for Quote

Unfortunately we do not know of any distributors for 9039170063500. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Guhring 9039170063500 provided by its distributors.

GUHRING 9039170063500 Spiral Flute Tap, Plug, 1/4-28, TiN, 3 Flute. More details: Spiral Flute Tap, Right Hand, Tap Style Plug, Size 1/4 In., Pitch 28, Material Cobalt, TiN Finish, Overall Length 2-1/2 In., Thread Length 5/8 In., Shank Dia. 0.255 In., Number of Flutes 3, Thread Type UNF, Pitch Diameter Limits H3, List Number 3917, Standards ANSI

Manufacturer Aliases

Guhring has several brands around the world that distributors may use as alternate names. Guhring may also be known as the following names:

  • Guhring japan