Guhring 9039090100000

GUHRING 9039090100000 Sp Flute Tap, Mod Bottom, 10x1.50mm, TiN. More details: Spiral Flute Tap, Right Hand, Tap Style...

Submit Request for Quote

Unfortunately we do not know of any distributors for 9039090100000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Guhring 9039090100000 provided by its distributors.

GUHRING 9039090100000 Sp Flute Tap, Mod Bottom, 10x1.50mm, TiN. More details: Spiral Flute Tap, Right Hand, Tap Style Modified Bottoming, Size M10, Pitch 1.50mm, Material Powdered Metal Cobalt, TiN Finish, Overall Length 74mm, Thread Length 16mm, Shank Dia. 9.70mm, Number of Flutes 3, Thread Type Metric Coarse, Pitch Diameter Limits 6H, List Number 3909, Standards ANSI

Manufacturer Aliases

Guhring has several brands around the world that distributors may use as alternate names. Guhring may also be known as the following names:

  • Guhring japan