Guhring 9011830154800

GUHRING 9011830154800 Jobber Drill, 15.48mm, 140, Carbide. More details: Jobber Drill Bit, Dimension Type Metric,...

Submit Request for Quote

Unfortunately we do not know of any distributors for 9011830154800. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Guhring 9011830154800 provided by its distributors.

GUHRING 9011830154800 Jobber Drill, 15.48mm, 140, Carbide. More details: Jobber Drill Bit, Dimension Type Metric, Size 15.48mm, Material Solid Carbide, Flute Length 83mm, Coolant Through Yes, Finish TiN, Point Angle 140 Degrees , Overall Length 133mm, Decimal Equivalent 0.6094 In., Shank Dia. 16mm, List Number 1183, Cutting Direction Right Hand, Point Type Self-Centering

Manufacturer Aliases

Guhring has several brands around the world that distributors may use as alternate names. Guhring may also be known as the following names:

  • Guhring japan