Guhring 9011830059000

GUHRING 9011830059000 Jobber Drill, Coolant Fed, 5.9mm, TiN. More details: Jobber Drill, Coolant Fed, 1183, High...

Submit Request for Quote

Unfortunately we do not know of any distributors for 9011830059000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Guhring 9011830059000 provided by its distributors.

GUHRING 9011830059000 Jobber Drill, Coolant Fed, 5.9mm, TiN. More details: Jobber Drill, Coolant Fed, 1183, High Performance Grade, Solid Carbide, TiN Finish, Self-Centering Point, Drill Point (Deg.) 140, Metric Size 5.90, Decimal Equivalent 0.2323, Flute Length (mm) 44, Overall Length (mm) 82, Shank Dia. (mm) 6, High-Penetration Rate For Alloy And Tool Steel, Aluminum, Cast Iron, General Steel, Heat-Treated Steel And Stainless Steel

Manufacturer Aliases

Guhring has several brands around the world that distributors may use as alternate names. Guhring may also be known as the following names:

  • Guhring japan