Guhring 9005490081000

GUHRING 9005490081000 Jobber Bit, 8.10mm, High Speed Steel. More details: Parabolic Jobber Drill Bit, Dimension Type...

Submit Request for Quote

Unfortunately we do not know of any distributors for 9005490081000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Guhring 9005490081000 provided by its distributors.

GUHRING 9005490081000 Jobber Bit, 8.10mm, High Speed Steel. More details: Parabolic Jobber Drill Bit, Dimension Type Metric, Size 8.10mm, Material High Speed Steel, Flute Length 75mm, Coolant Through No, Finish Steam Nitride, Point Angle 130 Degrees , Overall Length 117mm, Decimal Equivalent 0.3189 In., Shank Dia. 8.1mm, List Number 549, Cutting Direction Right Hand, Point Type Notch Point

Manufacturer Aliases

Guhring has several brands around the world that distributors may use as alternate names. Guhring may also be known as the following names:

  • Guhring japan