Guhring 9005350033000

GUHRING 9005350033000 Taper Length Drill, Parbolic, 3.3mm, HSS. More details: Taper Length Drill, Parabolic, List...

Submit Request for Quote

Unfortunately we do not know of any distributors for 9005350033000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Guhring 9005350033000 provided by its distributors.

GUHRING 9005350033000 Taper Length Drill, Parbolic, 3.3mm, HSS. More details: Taper Length Drill, Parabolic, List Number 535, Number of Pieces 1, High Performance Grade, High Speed Steel, Steam Nitride Finish, Notched Point, Drill Point (Deg.) 130, Metric Size 3.30, Decimal Equivalent 0.1299, Flute Length (mm) 69, Overall Length (mm) 106, For Aluminum, Brass, Bronze, Cast Iron, Copper And Low Carbon Steel

Manufacturer Aliases

Guhring has several brands around the world that distributors may use as alternate names. Guhring may also be known as the following names:

  • Guhring japan