Guardmaster 440N-G02117

Safety Switch Stainless Steel

Price and Stock

Descriptions

Descriptions of Guardmaster 440N-G02117 provided by its distributors.

SAFETY SWITCH STAINLESS STEEL
FERROGARD GD2, DC, S/STEEL, 2NC; Configuration, contact:2N/C; Voltage, contact DC max:24V; Voltage, contact AC max:250V; Current rating, thermal:2A; Temp, op. max:125(degree C); Temp, op. min:-25(degree C); Length / Height,
FERROGARD GD2, DC, S/STEEL, 2NC; Product Range: -; Contact Configuration: DPST-NC; Switch Terminals: Wire Leaded; Contact Voltage AC Max: 250V; Contact Current AC Max: 2A; IP Rating: -; Contact Voltage DC Max: 24V; Contact Curr