Guardmaster 440N-G02044

Guardmaster Safety Switch, Ferrogard Type Frs 9, Red Plastic, 1NC, 24VDC, 2M Cable
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Guardmaster 440N-G02044.

TME

Datasheet4 pages15 years ago

Descriptions

Descriptions of Guardmaster 440N-G02044 provided by its distributors.

GUARDMASTER SAFETY SWITCH, FERROGARD TYPE FRS 9, RED PLASTIC, 1NC, 24VDC, 2M CABLE
SAFETY SWITCH, FERROGARD 9; Product Range: -; Contact Configuration: 1NC; Switch Terminals: Wire Leaded; Contact Voltage AC Max: -; Contact Current AC Max: -; IP Rating: -; Contact Voltage DC Max: 24V; Contact Current DC Max: 1A
SAFETY SWITCH, FERROGARD 9; Configuration, contact:1 N/C; Voltage, contact DC max:24V; Voltage, contact AC max:250V; Current rating, thermal:1A; Temp, op. max:65(degree C); Temp, op. min:-10(degree C); Length / Height, external:82mm;