Guardmaster 440G-T27123

TLS1 Safety Switch 230VAC/DC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Guardmaster 440G-T27123.

TME

Datasheet23 pages15 years ago

Descriptions

Descriptions of Guardmaster 440G-T27123 provided by its distributors.

TLS1 SAFETY SWITCH 230VAC/DC
SAFETY SWITCH, TLS1-GD2, 230V; Configuration, contact:3 N/C; Voltage, contact DC max:250V; Voltage, contact AC max:500V; Current rating, thermal:10A; Temp, op. max:60(degree C); Temp, op. min:-20(degree C); Length / Height,
SAFETY SWITCH, TLS1-GD2, 230V; Product Range: -; Contact Configuration: DPST-NC, SPST-NO; Switch Terminals: Screw; Contact Voltage AC Max: 500V; Contact Current AC Max: 5A; IP Rating: -; Contact Voltage DC Max: 250V; Contact Cu