GT Line V-ROCK TURTLE PEL

Tool Trolley, 390 X 340 X 470MM, Pe Rohs Compliant: Yes
$ 580.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GT Line V-ROCK TURTLE PEL.

Burklin Elektronik

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+11.69%

Descriptions

Descriptions of GT Line V-ROCK TURTLE PEL provided by its distributors.

TOOL TROLLEY, 390 X 340 X 470MM, PE ROHS COMPLIANT: YES
GT Line , 470mm, 390mm, 347mm
Bag Type = Roller / Material = Polyethylene (PE) / Colour = Black / Width mm = 390 / Depth mm = 470 / Height mm = 340 / Weight kg = 8.7 / Series = V-ROCK TURTLE

Images

Manufacturer Aliases

GT Line has several brands around the world that distributors may use as alternate names. GT Line may also be known as the following names:

  • Corporate Headquarters