Greenwich Instruments GR3281

Non-Volatile SRAM, 32KX8, 100ns, CMOS, DMA28
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellGR328101
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Greenwich Instruments GR3281.

IHS

Datasheet2 pages25 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Greenwich Instruments GR3281 provided by its distributors.

Non-Volatile SRAM, 32KX8, 100ns, CMOS, DMA28
IC, NVRAM MODULE 256K, 3281, DIP28; Memory Size:256Kbit; Memory Configuration:32K x 8bit; NVRAM Features:Internal Battery; Supply Voltage Range:4.75V to 5.5V; Memory Case Style:DIP; No. of Pins:28; Interface Type:Parallel; Access Time:100ns; Operating Temperature Range:-20°C to +70°C; Base Number:3281; Data Retention Time:10Yr; IC Generic Number:3281; Interface:Parallel; Logic Function Number:3281; Memory Type:NVRAM; Memory Voltage Vcc:5V; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Greenwich Instruments has several brands around the world that distributors may use as alternate names. Greenwich Instruments may also be known as the following names:

  • GREENWICH INSTRUMENTS LTD