Greenconn CSEC202-2502A001C1AC

Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking

Price and Stock

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40

Descriptions

Descriptions of Greenconn CSEC202-2502A001C1AC provided by its distributors.

Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
Connector, Rcpt, 50Pos, 2Row, 1.27Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Connector Mounting:Surface Mount; Product Range:Csec202 Series; Gender:Receptacle Rohs Compliant: Yes |Greenconn CSEC202-2502A001C1AC

Manufacturer Aliases

Greenconn has several brands around the world that distributors may use as alternate names. Greenconn may also be known as the following names:

  • GREENCONN CORPORATION
  • GREENCONN TECHNOLOGY CO LTD
  • GREENCONN CORP
  • GREENCONN TECHNOLO
  • GREENCON
  • GREENCONN CORPORAT
  • Greenconn Corpor
  • Greenconn Corporatio
  • Greenconn Technology
  • Greenconn Co Ltd