Grayhill SHH694-5

Non-Turn Washer Stainless Steel Panel Mounting Switch
$ 0.493
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill SHH694-5.

Sager Electronics

Datasheet14 pages15 years ago
Datasheet24 pages11 years ago

Future Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+13.81%

Descriptions

Descriptions of Grayhill SHH694-5 provided by its distributors.

Non-Turn Washer Stainless Steel Panel Mounting Switch
Washer, Non-Turn, 0.625In, Sst; Diámetro Interno:-; Diámetro Externo:0.625"; Cierre, Material:Stainless Steel |Grayhill SHH694-5
WASHER, NON-TURN, 0.625IN, SST; Internal Diameter: -; External Diameter: 15.875mm; Fastener Material: Stainless Steel; Thread Size - Metric: -; Product Range: -

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON